760308101312 | |
---|---|
DigiKey Part Number | 732-760308101312-ND |
Manufacturer | |
Manufacturer Product Number | 760308101312 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Coil, 1 Layer 24µH, 700nH Wireless Charging Coil Transmitter 90mOhm, 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 2 Coil, 1 Layer | |
Inductance | 24µH, 700nH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 90mOhm, 30mOhm | |
Q @ Freq | 125 @ 125kHz, 30 @ 125kHz | |
Current Rating (Amps) | 6A, 13A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | 7MHz, 63MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 2.13" Dia x 0.16" H (54.0mm x 4.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.33000 | ¥101.33 |
8 | ¥91.89375 | ¥735.15 |
16 | ¥82.45813 | ¥1,319.33 |
32 | ¥73.02219 | ¥2,336.71 |