7508170310 | |
---|---|
DigiKey Part Number | 1297-1172-2-ND - Tape & Reel (TR) 1297-1172-1-ND - Cut Tape (CT) 1297-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7508170310 |
Description | XFMR FLYBCK AC/DC CONV 1.99MH SM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 50kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 78 ~ 375V | |
Voltage - Auxiliary | 16V @ 50mA | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 1.99mH @ 10kHz | |
Frequency | 50kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.438" (11.13mm) | |
Footprint | 0.543" L x 0.941" W (13.80mm x 23.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.76000 | ¥44.76 |
10 | ¥34.01300 | ¥340.13 |
25 | ¥33.11320 | ¥827.83 |
50 | ¥30.42940 | ¥1,521.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥22.15343 | ¥3,876.85 |