750815045 | |
---|---|
DigiKey Part Number | 1297-1060-ND |
Manufacturer | |
Manufacturer Product Number | 750815045 |
Description | XFMR LED DR AC/DC CONV 3.45MH TH |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 72kHz Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | LM3448 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 250 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 3.45mH @ 10kHz | |
Frequency | 72kHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.665" L x 0.740" W (16.90mm x 18.80mm) | |
Height - Seated (Max) | 0.529" (13.44mm) | |
Footprint | 0.665" L x 0.740" W (16.90mm x 18.80mm) |