750813021 | |
---|---|
DigiKey Part Number | 1297-1056-ND |
Manufacturer | |
Manufacturer Product Number | 750813021 |
Description | XFMR LED DR DC/DC CONV 1.6MH TH |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 60kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | For DC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | LM3445 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 120 ~ 191V | |
Voltage - Auxiliary | 12V @ 20mA | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 1.6mH @ 60kHz | |
Frequency | 60kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.874" L x 0.984" W (22.20mm x 25.00mm) | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.874" L x 0.984" W (22.20mm x 25.00mm) |