750811744

DigiKey Part Number
1297-1285-ND
Manufacturer
Manufacturer Product Number
750811744
Description
XFMR FLYBACK DC/DC CONV 450UH TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 80kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
On Semiconductor
Voltage - Primary
90 ~ 375V
Voltage - Auxiliary
14V @ 50mA
Voltage - Isolation
4000Vrms
Inductance @ Frequency
450µH @ 10kHz
Frequency
80kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
1.559" L x 1.700" W (39.60mm x 43.18mm)
Height - Seated (Max)
1.200" (30.48mm)
Style
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.74000¥76.74
20¥59.62850¥1,192.57
40¥49.95900¥1,998.36
80¥47.70288¥3,816.23
240¥46.73617¥11,216.68
440¥45.93032¥20,209.34
960¥45.12452¥43,319.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.