750811616

DigiKey Part Number
1297-1273-ND
Manufacturer
Manufacturer Product Number
750811616
Description
XFMR FLYBACK DC/DC CONV 770UH SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 120kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
20V
Voltage - Isolation
4500Vrms
Inductance @ Frequency
770µH @ 10kHz
Frequency
68 ~ 120kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Height - Seated (Max)
0.551" (14.00mm)
Style
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.74000¥76.74
10¥59.63300¥596.33
25¥58.01560¥1,450.39
42¥49.96024¥2,098.33
84¥47.70345¥4,007.09
252¥46.73615¥11,777.51
462¥45.93028¥21,219.79
966¥45.12454¥43,590.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.