7508111323 | |
---|---|
DigiKey Part Number | 732-7508111323TR-ND - Tape & Reel (TR) 732-7508111323CT-ND - Cut Tape (CT) 732-7508111323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7508111323 |
Description | XFMR FLYBACK AC/DC CONV 2MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 50 ~ 102kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 2mH @ 10kHz | |
Frequency | 50 ~ 102kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.059" L x 0.700" W (26.90mm x 17.78mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Footprint | 1.059" L x 0.700" W (26.90mm x 17.78mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.36000 | ¥54.36 |
25 | ¥54.09560 | ¥1,352.39 |
50 | ¥49.17220 | ¥2,458.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥44.25080 | ¥6,637.62 |