750510436 | |
---|---|
DigiKey Part Number | 732-750510436-ND |
Manufacturer | |
Manufacturer Product Number | 750510436 |
Description | DIGITAL TRANSFORMER ; EE13/7/4 ( |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1mH General Purpose Pulse Transformer 1.5:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 1.1mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.5:1 | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.90000 | ¥91.90 |
10 | ¥81.44200 | ¥814.42 |
25 | ¥74.13080 | ¥1,853.27 |
50 | ¥68.60480 | ¥3,430.24 |
130 | ¥68.34977 | ¥8,885.47 |