750343109 | |
---|---|
DigiKey Part Number | 1297-1188-ND |
Manufacturer | |
Manufacturer Product Number | 750343109 |
Description | XFMR FLYBACK AC/DC CONV 490UH TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 70kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750343109 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | Dialog Semiconductor | |
Voltage - Primary | 90 ~ 264V | |
Voltage - Auxiliary | 14V | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 490µH @ 10kHz | |
Frequency | 70kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.874" L x 1.024" W (22.20mm x 26.00mm) | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.874" L x 1.024" W (22.20mm x 26.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.73000 | ¥61.73 |
10 | ¥47.26900 | ¥472.69 |
25 | ¥46.23480 | ¥1,155.87 |