750343004

DigiKey Part Number
1297-1297-ND
Manufacturer
Manufacturer Product Number
750343004
Description
XFMR FLYBACK AC/DC CONV TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3750Vrms Isolation 65kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
750343004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
Texas Instruments
Voltage - Isolation
3750Vrms
Frequency
65kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Height - Seated (Max)
1.299" (33.00mm)
Style
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.03000¥99.03
10¥75.87700¥758.77
25¥64.28520¥1,607.13
42¥63.23071¥2,655.69
84¥60.06976¥5,045.86
252¥59.43694¥14,978.11
462¥58.59396¥27,070.41
966¥57.96171¥55,991.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.