750341632 | |
---|---|
DigiKey Part Number | 1297-1079-ND |
Manufacturer | |
Manufacturer Product Number | 750341632 |
Description | CMC 3.3MH 2A 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 190mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 190mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" L x 0.550" W (22.86mm x 13.97mm) | |
Height (Max) | 0.585" (14.86mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥14.57900 | ¥145.79 |
25 | ¥13.30880 | ¥332.72 |
63 | ¥11.40730 | ¥718.66 |
126 | ¥11.15770 | ¥1,405.87 |