750341526 | |
---|---|
DigiKey Part Number | 1297-1035-ND |
Manufacturer | |
Manufacturer Product Number | 750341526 |
Description | XFMR FWD P-P AC/DC CONV 660UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 67kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 60 ~ 600V | |
Voltage - Auxiliary | 15V | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 660µH @ 10kHz | |
Frequency | 67kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.874" L x 0.984" W (22.20mm x 25.00mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Footprint | 0.874" L x 0.984" W (22.20mm x 25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.82000 | ¥58.82 |
10 | ¥44.68600 | ¥446.86 |
25 | ¥43.50960 | ¥1,087.74 |
70 | ¥39.98271 | ¥2,798.79 |
140 | ¥37.63043 | ¥5,268.26 |
280 | ¥36.45432 | ¥10,207.21 |
490 | ¥35.27837 | ¥17,286.40 |
980 | ¥34.10245 | ¥33,420.40 |