750341145

DigiKey Part Number
732-4454-2-ND - Tape & Reel (TR)
732-4454-1-ND - Cut Tape (CT)
732-4454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750341145
Description
XFMR FWD P-P DC/DC CONV 410UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VDC Isolation 200 ~ 700kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500VDC
Inductance @ Frequency
410µH @ 100kHz
Frequency
200 ~ 700kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
1.050" L x 1.154" W (26.67mm x 29.30mm)
Height - Seated (Max)
0.418" (10.62mm)
Footprint
1.050" L x 1.154" W (26.67mm x 29.30mm)
Style
Planar
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.30000¥141.30
10¥104.38900¥1,043.89
25¥96.35880¥2,408.97
50¥93.14520¥4,657.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
115¥90.57643¥10,416.29
230¥89.29148¥20,537.04
575¥88.32783¥50,788.50
Manufacturers Standard Package