750315125 | |
---|---|
DigiKey Part Number | 1297-1195-2-ND - Tape & Reel (TR) 1297-1195-1-ND - Cut Tape (CT) 1297-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315125 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8304 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 150 ~ 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.70000 | ¥48.70 |
10 | ¥39.48400 | ¥394.84 |
25 | ¥31.91960 | ¥797.99 |
50 | ¥29.90460 | ¥1,495.23 |
100 | ¥28.56020 | ¥2,856.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥28.56025 | ¥5,712.05 |
400 | ¥27.71998 | ¥11,087.99 |
600 | ¥26.88000 | ¥16,128.00 |
1,000 | ¥26.04005 | ¥26,040.05 |