750313082

DigiKey Part Number
1297-1225-2-ND - Tape & Reel (TR)
1297-1225-1-ND - Cut Tape (CT)
1297-1225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313082
Description
XFMR POE DC/DC CONV 37UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Chipset Manufacturer
Linear Technology
Voltage - Primary
40 ~ 57V
Voltage - Auxiliary
12V @ 10mA
Voltage - Isolation
3000Vrms
Inductance @ Frequency
37µH @ 10kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.699" W (13.46mm x 17.75mm)
Height - Seated (Max)
0.500" (12.70mm)
Style
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.59000¥62.59
10¥48.64100¥486.41
25¥47.32560¥1,183.14
50¥40.75080¥2,037.54
100¥38.91080¥3,891.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥38.91085¥7,782.17
400¥38.12225¥15,248.90
600¥37.46497¥22,478.98
1,000¥36.80762¥36,807.62
Manufacturers Standard Package