750310563 | |
---|---|
DigiKey Part Number | 732-2219-2-ND - Tape & Reel (TR) 732-2219-1-ND - Cut Tape (CT) 732-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310563 |
Description | XFMR FLYBACK DC/DC CONV 25UH SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310563 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 30V | |
Voltage - Auxiliary | 12V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 25µH @ 10kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.74000 | ¥73.74 |
10 | ¥57.33500 | ¥573.35 |
25 | ¥55.78960 | ¥1,394.74 |
50 | ¥48.04060 | ¥2,402.03 |
100 | ¥45.87040 | ¥4,587.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥45.87040 | ¥9,174.08 |
400 | ¥44.94055 | ¥17,976.22 |
600 | ¥44.16575 | ¥26,499.45 |
1,000 | ¥43.39088 | ¥43,390.88 |