750310349 | |
---|---|
DigiKey Part Number | 732-2130-ND |
Manufacturer | |
Manufacturer Product Number | 750310349 |
Description | XFMR CAP CHAR DC/DC CONV 5UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Capacitor Charger For For DC/DC Converters SMPS Transformer 1000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310349 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Capacitor Charger | |
Intended Chipset | LT3751 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 30V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1000Vrms | |
Inductance @ Frequency | 5µH @ 50kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.910" (23.11mm) | |
Footprint | 1.437" L x 1.653" W (36.50mm x 42.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.25000 | ¥44.25 |
10 | ¥33.63600 | ¥336.36 |
25 | ¥32.75040 | ¥818.76 |
50 | ¥30.09560 | ¥1,504.78 |
100 | ¥28.32550 | ¥2,832.55 |
250 | ¥27.44012 | ¥6,860.03 |
450 | ¥26.55489 | ¥11,949.70 |
950 | ¥25.66964 | ¥24,386.16 |