7490100110A | |
---|---|
DigiKey Part Number | 732-5710-2-ND - Tape & Reel (TR) 732-5710-1-ND - Cut Tape (CT) 732-5710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490100110A |
Description | TRANSFORMER LAN 10/100 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490100110A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.346" W (12.70mm x 8.80mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.15000 | ¥32.15 |
50 | ¥29.69200 | ¥1,484.60 |
100 | ¥27.64280 | ¥2,764.28 |
250 | ¥25.59360 | ¥6,398.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥18.43425 | ¥11,060.55 |