7461106 | |
---|---|
DigiKey Part Number | 732-3228-ND |
Manufacturer | |
Manufacturer Product Number | 7461106 |
Description | TERM REDCUBE M6 10PIN PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap M6 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 240 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.64000 | ¥101.64 |
10 | ¥94.11700 | ¥941.17 |
50 | ¥85.56260 | ¥4,278.13 |
100 | ¥77.77970 | ¥7,777.97 |
500 | ¥67.63270 | ¥33,816.35 |