7448991033

DigiKey Part Number
732-13370-2-ND - Tape & Reel (TR)
732-13370-1-ND - Cut Tape (CT)
732-13370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7448991033
Description
SMT MOLDED COUPLED INDUCTOR SIZE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 23.5mOhm DC Resistance (DCR) - Parallel 6.8 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7448991033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
3.3 µH
Tolerance
±20%
Current Rating - Parallel
6.8 A
Current Saturation - Parallel
14.3 A
DC Resistance (DCR) - Parallel
23.5mOhm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height
0.161" (4.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.54000¥30.54
10¥26.96100¥269.61
50¥23.10240¥1,155.12
100¥21.18130¥2,118.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥19.16989¥15,335.91
Manufacturers Standard Package