74489430039

DigiKey Part Number
732-2591-2-ND - Tape & Reel (TR)
732-2591-1-ND - Cut Tape (CT)
732-2591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74489430039
Description
INDUCT ARRAY 2 COIL 3.9UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 15.6 µH Inductance - Connected in Series 3.9 µH Inductance - Connected in Parallel 94mOhm Max DC Resistance (DCR) - Parallel 1.6 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74489430039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
3.9 µH
Inductance - Connected In Series
15.6 µH
Tolerance
±30%
Current Rating - Parallel
1.6 A
Current Rating - Series
800 mA
Current Saturation - Parallel
2.55 A
Current Saturation - Series
1.275 A
DC Resistance (DCR) - Parallel
94mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.083" (2.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.60000¥15.60
10¥15.34400¥153.44
50¥14.77760¥738.88
100¥14.21120¥1,421.12
250¥13.07000¥3,267.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
550¥11.36236¥6,249.30
Manufacturers Standard Package