744874004 | |
---|---|
DigiKey Part Number | 732-2340-2-ND - Tape & Reel (TR) 732-2340-1-ND - Cut Tape (CT) 732-2340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744874004 |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 9.4 µH Inductance - Connected in Series 2.35 µH Inductance - Connected in Parallel 28mOhm Max DC Resistance (DCR) - Parallel 4.22 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744874004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.35 µH | |
Inductance - Connected In Series | 9.4 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4.22 A | |
Current Rating - Series | 2.11 A | |
Current Saturation - Parallel | 8 A | |
Current Saturation - Series | 4 A | |
DC Resistance (DCR) - Parallel | 28mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥21.92000 | ¥219.20 |
50 | ¥20.36040 | ¥1,018.02 |
100 | ¥18.80050 | ¥1,880.05 |
250 | ¥17.24060 | ¥4,310.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.85974 | ¥7,429.87 |