744839010400 | |
---|---|
DigiKey Part Number | 732-10868-ND |
Manufacturer | |
Manufacturer Product Number | 744839010400 |
Description | CMC 10.5MH 40A 3LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 40A DCR 3.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 10.5 mH @ 10 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | 3.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 760V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height (Max) | 1.535" (39.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.30000 | ¥463.30 |
10 | ¥411.78000 | ¥4,117.80 |
48 | ¥386.02458 | ¥18,529.18 |
120 | ¥360.35033 | ¥43,242.04 |