744833084075

DigiKey Part Number
732-13599-ND
Manufacturer
Manufacturer Product Number
744833084075
Description
CMC 8.4MH 7.5A 3LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.4 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 7.5A DCR 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
8.4 mH @ 10 kHz
Current Rating (Max)
7.5A
DC Resistance (DCR) (Max)
50mOhm
Voltage Rating - DC
-
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.850" Dia (47.00mm)
Height (Max)
1.535" (39.00mm)
Package / Case
Horizontal, 4 PC Pin
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.40000¥176.40
3¥155.23333¥465.70
6¥134.06500¥804.39
9¥119.95222¥1,079.57
18¥105.84000¥1,905.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.