7448040435

DigiKey Part Number
732-5587-ND
Manufacturer
Manufacturer Product Number
7448040435
Description
CMC 35MH 3.5A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448040435 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
35 mH @ 10 kHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.102" L x 0.748" W (28.00mm x 19.00mm)
Height (Max)
1.260" (32.00mm)
Package / Case
Vertical, 4 PC Pin
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.61000¥119.61
50¥103.54480¥5,177.24
200¥89.34820¥17,869.64
400¥82.20720¥32,882.88