7448013501 | |
---|---|
DigiKey Part Number | 732-5579-ND |
Manufacturer | |
Manufacturer Product Number | 7448013501 |
Description | CMC 500UH 3.5A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 33mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448013501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 500 µH @ 10 kHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 33mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.295" W (15.00mm x 7.50mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.71000 | ¥86.71 |
50 | ¥76.08240 | ¥3,804.12 |
250 | ¥69.02712 | ¥17,256.78 |
500 | ¥52.79036 | ¥26,395.18 |