7447033

DigiKey Part Number
732-1423-ND
Manufacturer
Manufacturer Product Number
7447033
Description
FIXED IND 68UH 2A 55 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Toroidal Inductor 2 A 55mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
7447033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.551" Dia x 0.276" W (14.00mm x 7.00mm)
Height - Seated (Max)
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.84000¥15.84
10¥15.02400¥150.24
50¥14.03880¥701.94
100¥13.21780¥1,321.78
300¥11.98630¥3,595.89
Manufacturers Standard Package