74437368047 | |
---|---|
DigiKey Part Number | 732-3389-2-ND - Tape & Reel (TR) 732-3389-1-ND - Cut Tape (CT) 732-3389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437368047 |
Description | FIXED IND 4.7UH 7A 0.0155OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7 A 15.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437368047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥20.64800 | ¥206.48 |
50 | ¥19.05500 | ¥952.75 |
100 | ¥17.47050 | ¥1,747.05 |
250 | ¥16.67412 | ¥4,168.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.08962 | ¥7,544.81 |