74437324068

DigiKey Part Number
732-3335-2-ND - Tape & Reel (TR)
732-3335-1-ND - Cut Tape (CT)
732-3335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437324068
Description
FIXED IND 6.8UH 1.75A 0.172OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 1.75 A 172mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437324068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.75A
Shielding
Shielded
DC Resistance (DCR)
172mOhm Max
Q @ Freq
-
Frequency - Self Resonant
29MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
10¥18.81700¥188.17
50¥17.24880¥862.44
100¥16.46890¥1,646.89
500¥15.68894¥7,844.47
1,000¥14.90088¥14,900.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.32451¥39,973.53
Manufacturers Standard Package