7443341000 | |
---|---|
DigiKey Part Number | 732-4183-2-ND - Tape & Reel (TR) 732-4183-1-ND - Cut Tape (CT) 732-4183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443341000 |
Description | FIXED IND 10UH 4.4A 41 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4.4 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443341000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.311" W (8.40mm x 7.90mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥17.07600 | ¥170.76 |
50 | ¥16.17340 | ¥808.67 |
100 | ¥15.59860 | ¥1,559.86 |
250 | ¥15.02396 | ¥3,755.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.05358 | ¥6,526.79 |