744242510 | |
---|---|
DigiKey Part Number | 732-1684-2-ND - Tape & Reel (TR) 732-1684-1-ND - Cut Tape (CT) 732-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744242510 |
Description | CMC 51UH 400MA 2LN 2.5K OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 µH 2 Line Common Mode Choke Surface Mount 2.5 kOhms 400mA DCR 320mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744242510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.5 kOhms @ 25 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 320mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.236" L x 0.130" W (6.00mm x 3.30mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥28.31800 | ¥283.18 |
50 | ¥25.58020 | ¥1,279.01 |
100 | ¥24.67050 | ¥2,467.05 |
250 | ¥22.83428 | ¥5,708.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.00650 | ¥10,503.25 |