74408943033 | |
---|---|
DigiKey Part Number | 732-3030-2-ND - Tape & Reel (TR) 732-3030-1-ND - Cut Tape (CT) 732-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408943033 |
Description | FIXED IND 3.3UH 2.6A 36 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.6 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408943033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥17.99600 | ¥179.96 |
50 | ¥17.32260 | ¥866.13 |
100 | ¥16.66590 | ¥1,666.59 |
250 | ¥15.32772 | ¥3,831.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.32452 | ¥6,662.26 |