74404052330 | |
---|---|
DigiKey Part Number | 732-7251-2-ND - Tape & Reel (TR) 732-7251-1-ND - Cut Tape (CT) 732-7251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052330 |
Description | FIXED IND 33UH 950MA 387MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 950 mA 387mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 387mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
50 | ¥9.90100 | ¥495.05 |
250 | ¥9.30992 | ¥2,327.48 |
500 | ¥8.33296 | ¥4,166.48 |
1,000 | ¥6.85519 | ¥6,855.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.07529 | ¥15,188.23 |