74279242 | |
---|---|
DigiKey Part Number | 732-1639-2-ND - Tape & Reel (TR) 732-1639-1-ND - Cut Tape (CT) 732-1639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279242 |
Description | FERRITE BEAD 150 OHM 1806 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.28700 | ¥22.87 |
50 | ¥2.09980 | ¥104.99 |
100 | ¥2.01480 | ¥201.48 |
500 | ¥1.92128 | ¥960.64 |
1,000 | ¥1.82776 | ¥1,827.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.54722 | ¥3,094.44 |