74276032 | |
---|---|
DigiKey Part Number | 732-74276032TR-ND - Tape & Reel (TR) 732-74276032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74276032 |
Description | WE-WAFB FERRITE BEAD AXIAL 83 @ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 83 Ohms @ 100 MHz 1 Ferrite Bead Axial 6A 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 83 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.197" L (3.50mm x 5.00mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥1.02000 | ¥10.20 |
50 | ¥0.85020 | ¥42.51 |
100 | ¥0.72260 | ¥72.26 |
1,000 | ¥0.63759 | ¥637.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.63759 | ¥1,275.18 |