74275243 | |
---|---|
DigiKey Part Number | 732-7137-ND |
Manufacturer | |
Manufacturer Product Number | 74275243 |
Description | FERRITE BEAD 961 OHM RADIAL 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 961 Ohms @ 100 MHz 1 Signal Line Ferrite Bead Radial 3A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 961 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.591" (15.00mm) | |
Size / Dimension | 0.236" Dia (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥12.12300 | ¥121.23 |
50 | ¥11.01760 | ¥550.88 |
100 | ¥10.01440 | ¥1,001.44 |
200 | ¥9.09630 | ¥1,819.26 |
400 | ¥8.27168 | ¥3,308.67 |