7427247 | |
---|---|
DigiKey Part Number | 732-1500-ND |
Manufacturer | |
Manufacturer Product Number | 7427247 |
Description | FERRITE CORE 192 OHM HINGED |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 192Ohm @ 100MHz ID 2.539" W x 0.049" H (64.50mm x 1.27mm) OD 3.326" W x 0.629" H (84.50mm x 16.00mm) Length 1.303" (33.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427247 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 192Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 2.539" W x 0.049" H (64.50mm x 1.27mm) | |
Outer Dimension | 3.326" W x 0.629" H (84.50mm x 16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.303" (33.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.73000 | ¥121.73 |
10 | ¥120.07100 | ¥1,200.71 |
50 | ¥112.31080 | ¥5,615.54 |
100 | ¥108.47490 | ¥10,847.49 |
500 | ¥100.71376 | ¥50,356.88 |