7427015 | |
---|---|
DigiKey Part Number | 732-1539-ND |
Manufacturer | |
Manufacturer Product Number | 7427015 |
Description | FERRITE CORE 108 OHM SOLID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 108Ohm @ 100MHz ID 1.078" Dia (27.40mm) OD 1.598" Dia (40.60mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 108Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.078" Dia (27.40mm) | |
Outer Dimension | 1.598" Dia (40.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.53000 | ¥34.53 |
10 | ¥33.83100 | ¥338.31 |
50 | ¥32.61020 | ¥1,630.51 |
100 | ¥31.38960 | ¥3,138.96 |
300 | ¥28.86097 | ¥8,658.29 |