7427014 | |
---|---|
DigiKey Part Number | 732-13464-ND |
Manufacturer | |
Manufacturer Product Number | 7427014 |
Description | WE-TOF EMI SUPPRESSION TOROIDAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 200Ohm @ 100MHz ID 0.630" Dia (16.00mm) OD 1.102" Dia (28.00mm) Length 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 200Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.630" Dia (16.00mm) | |
Outer Dimension | 1.102" Dia (28.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.787" (20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.48000 | ¥33.48 |
10 | ¥31.05100 | ¥310.51 |
50 | ¥28.16480 | ¥1,408.24 |
100 | ¥25.66230 | ¥2,566.23 |
250 | ¥23.33412 | ¥5,833.53 |
500 | ¥21.19778 | ¥10,598.89 |