74270096 | |
---|---|
DigiKey Part Number | 732-1563-ND |
Manufacturer | |
Manufacturer Product Number | 74270096 |
Description | FERRITE CORE 192 OHM SOLID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 192Ohm @ 100MHz ID 0.610" Dia (15.50mm) OD 1.024" Dia (26.00mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270096 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 192Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.610" Dia (15.50mm) | |
Outer Dimension | 1.024" Dia (26.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.73000 | ¥44.73 |
10 | ¥43.77300 | ¥437.73 |
50 | ¥41.94220 | ¥2,097.11 |
100 | ¥40.11100 | ¥4,011.10 |
315 | ¥38.27981 | ¥12,058.14 |
630 | ¥36.44867 | ¥22,962.66 |