74270094 | |
---|---|
DigiKey Part Number | 732-74270094-ND |
Manufacturer | |
Manufacturer Product Number | 74270094 |
Description | WE-AFB EMI SUPPRESSION AXIAL FER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 110Ohm @ 100MHz ID 0.421" Dia (10.70mm) OD 0.689" Dia (17.50mm) Length 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 110Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.421" Dia (10.70mm) | |
Outer Dimension | 0.689" Dia (17.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.709" (18.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.97000 | ¥19.97 |
10 | ¥15.08500 | ¥150.85 |
25 | ¥14.03880 | ¥350.97 |
50 | ¥13.07960 | ¥653.98 |
126 | ¥11.94611 | ¥1,505.21 |