74270077 | |
---|---|
DigiKey Part Number | 732-13467-ND |
Manufacturer | |
Manufacturer Product Number | 74270077 |
Description | WE-AFB EMI SUPPRESSION AXIAL FER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 278Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.559" Dia (14.20mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 278Ohm @ 100MHz | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.559" Dia (14.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.63100 | ¥236.31 |
50 | ¥20.57860 | ¥1,028.93 |
110 | ¥17.87555 | ¥1,966.31 |
220 | ¥16.21877 | ¥3,568.13 |