74270060

DigiKey Part Number
732-1546-ND
Manufacturer
Manufacturer Product Number
74270060
Description
FERRITE CORE 192 OHM SOLID 6.3MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 192Ohm @ 100MHz ID 0.248" Dia (6.30mm) OD 0.555" Dia (14.10mm) Length 0.709" (18.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74270060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
192Ohm @ 100MHz
Material
4W620
Inner Dimension
0.248" Dia (6.30mm)
Outer Dimension
0.555" Dia (14.10mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.709" (18.00mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.77000¥11.77
10¥11.51000¥115.10
50¥10.98700¥549.35
100¥10.55090¥1,055.09
500¥10.02774¥5,013.87
882¥9.59176¥8,459.93