74270054 | |
---|---|
DigiKey Part Number | 732-1556-ND |
Manufacturer | |
Manufacturer Product Number | 74270054 |
Description | FERRITE CORE 143 OHM SOLID 9MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 143Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.630" Dia (16.00mm) Length 0.669" (17.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270054 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 143Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.669" (17.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥13.25400 | ¥132.54 |
50 | ¥12.73080 | ¥636.54 |
100 | ¥11.85890 | ¥1,185.89 |
500 | ¥11.42290 | ¥5,711.45 |
1,260 | ¥10.46373 | ¥13,184.30 |