74270023

DigiKey Part Number
732-3978-ND
Manufacturer
Manufacturer Product Number
74270023
Description
FERRITE CORE 160 OHM SOLID 4MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 160Ohm @ 100MHz ID 0.157" Dia (4.00mm) OD 0.303" Dia (7.70mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74270023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
160Ohm @ 100MHz
Material
4W620
Inner Dimension
0.157" Dia (4.00mm)
Outer Dimension
0.303" Dia (7.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.787" (20.00mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.67000¥5.67
10¥5.48400¥54.84
50¥5.12700¥256.35
100¥4.77820¥477.82
500¥4.59508¥2,297.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.