742692005 | |
---|---|
DigiKey Part Number | 732-4521-2-ND - Tape & Reel (TR) 732-4521-1-ND - Cut Tape (CT) 732-4521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742692005 |
Description | FERRITE BEAD 300 OHM 0201 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742692005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
50 | ¥1.01160 | ¥50.58 |
100 | ¥0.97760 | ¥97.76 |
500 | ¥0.93514 | ¥467.57 |
1,000 | ¥0.89263 | ¥892.63 |
2,000 | ¥0.85012 | ¥1,700.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.77361 | ¥11,604.15 |