7425109

DigiKey Part Number
732-7425109-ND
Manufacturer
Manufacturer Product Number
7425109
Description
WE-EEL EARTHING METAL CLIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.374" ~ 0.433" (9.50mm ~ 11.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.374" ~ 0.433" (9.50mm ~ 11.00mm)
Mounting Type
Fastener
Material
Aluminum
Color
Silver
Length
1.179" (29.95mm)
Width
0.413" (10.50mm)
Height
0.577" (14.65mm)
Panel Hole Size
0.169" (4.29mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.32000¥16.32
10¥15.13200¥151.32
50¥13.85700¥692.85
100¥12.66680¥1,266.68
250¥11.47664¥2,869.16