7425104

DigiKey Part Number
732-7425104-ND
Manufacturer
Manufacturer Product Number
7425104
Description
WE-EEL EARTHING METAL CLIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.138" ~ 0.177" (3.50mm ~ 4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.138" ~ 0.177" (3.50mm ~ 4.50mm)
Mounting Type
Fastener
Material
Aluminum
Color
Silver
Length
0.756" (19.20mm)
Width
0.409" (10.40mm)
Height
0.252" (6.40mm)
Panel Hole Size
0.169" (4.29mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥5.03300¥50.33
50¥4.63320¥231.66
100¥4.22510¥422.51
250¥3.82556¥956.39