691241710006

DigiKey Part Number
732-691241710006-ND
Manufacturer
Manufacturer Product Number
691241710006
Description
5.00 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
14 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Nickel Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.45 Nm (4.0 Lb-In)
Screw Thread
M3
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.11000¥20.11
10¥18.20100¥182.01
50¥17.01080¥850.54
100¥15.82030¥1,582.03
400¥12.24903¥4,899.61