68800113722DEC | |
---|---|
DigiKey Part Number | 732-68800113722DEC-ND |
Manufacturer | |
Manufacturer Product Number | 68800113722DEC |
Description | WR-WTB WIRE-TO-BOARD CONNECTORS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.76200 | ¥47.62 |
50 | ¥4.35940 | ¥217.97 |
100 | ¥4.17060 | ¥417.06 |
500 | ¥3.86682 | ¥1,933.41 |
1,000 | ¥3.57126 | ¥3,571.26 |